Schneider Electric Switch Disconnector & Isolator, 3-Pole, 80 A, 57A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 991,39

(exc. VAT)

Kr. 1 239,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 991,39
5 - 11Kr. 961,07
12 +Kr. 930,07

*price indicative

RS Stock No.:
610-0083
Mfr. Part No.:
V4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector & Isolator

Number of Poles

3

Mount Type

DIN Rail, Plate

Switching Voltage

690V

Switching Current

57A

Terminal Type

Screw Clamp

Series

TeSys VARIO

IP Rating

IP20

Fuse Current

80A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
CZ

Manual Motor Control Switches


3 pole switch body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy