Subtotal (1 unit)*
Kr. 2 749,95
(exc. VAT)
Kr. 3 437,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 749,95 |
*price indicative
- RS Stock No.:
- 288-2238
- Mfr. Part No.:
- V6
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Body | |
| Enclosed/Not Enclosed | Enclosed | |
| Terminal Type | Screw Clamp | |
| Series | TeSyS Vario | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, IEC 60947-3, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Body | ||
Enclosed/Not Enclosed Enclosed | ||
Terminal Type Screw Clamp | ||
Series TeSyS Vario | ||
IP Rating IP20 | ||
Standards/Approvals REACH, IEC 60947-3, RoHS | ||
The Schneider Electric TeSys VARIO V6 Switch body is a high-performance 3-pole switch body that can be mounted on symmetrical rails, offering a wide range of applications. With an impressive making capacity of 1750A at 400V AC-22A, this switch body ensures reliable and efficient performance for various power circuit applications.
Mounting Support Symmetrical rail plate for easy installation
High performance level suitable for demanding applications
Conventional Free Air Thermal Current of 175A for safe operation
Mechanical durability of 30000 cycles for long lasting use
Related links
- Schneider Electric Switch Body for Cam Switch Body
- Schneider Electric Switch Body for Harmony K Series
- Schneider Electric 12A
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Cam Switch Body
- Schneider Electric Switch Disconnector, 3-Pole
- Schneider Electric Switch Disconnector 2000A
- Schneider Electric Switch Disconnector & Isolator 125A
- Schneider Electric Switch Disconnector 630 A