Hutchinson Le Joint Français Rubber O-Ring O-Ring, 7.2 mm ID, 11 mm OD
- RS Stock No.:
- 204-0937
- Mfr. Part No.:
- 107857
- Brand:
- Hutchinson Le Joint Français
Bulk discount available
Subtotal (1 bag of 50 units)*
Kr. 74,59
(exc. VAT)
Kr. 93,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 74,59 | Kr. 1,492 |
| 5 - 9 | Kr. 71,61 | Kr. 1,432 |
| 10 - 24 | Kr. 70,13 | Kr. 1,403 |
| 25 + | Kr. 68,64 | Kr. 1,373 |
*price indicative
- RS Stock No.:
- 204-0937
- Mfr. Part No.:
- 107857
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber | |
| Inside Diameter | 7.2mm | |
| Outside Diameter | 11mm | |
| Thickness | 1.9mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber | ||
Inside Diameter 7.2mm | ||
Outside Diameter 11mm | ||
Thickness 1.9mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
The Hutchinson Le Joint Français O-ring of size R6 and EPDM family is suitable for application in hot and cold water taps, drinking water, SF6 circuit breakers, cooling circuit brake circuit, heating circuit.
Good mechanical characteristics
Black in colour
Water and steam resistance
Atmospheric agents resistance
Related links
- Hutchinson Le Joint Français Rubber
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Littelfuse Through Hole Gas Discharge Tube
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length