Hutchinson Le Joint Français Rubber O-Ring O-Ring, 7.65 mm ID, 11.21 mm OD
- RS Stock No.:
- 243-4097
- Mfr. Part No.:
- 107414
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)*
Kr. 171,68
(exc. VAT)
Kr. 214,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 171,68 | Kr. 3,434 |
*price indicative
- RS Stock No.:
- 243-4097
- Mfr. Part No.:
- 107414
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber | |
| Inside Diameter | 7.65mm | |
| Outside Diameter | 11.21mm | |
| Thickness | 1.78mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 250°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber | ||
Inside Diameter 7.65mm | ||
Outside Diameter 11.21mm | ||
Thickness 1.78mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 250°C | ||
Hardness Shore A 80 | ||
Standards/Approvals RoHS | ||
The Hutchinson Le Joint Français offers O-Ring is a circular ring has Tensile strength 15 Mpa. It has good resistance for Heat ,Mineral oils ,Domestic gas ,Atmospheric agents ,Fuels ,Aromatic and aliphatic agents also it shows poor resistance for Bases and Brake fluids.
It has 7.65 mm Inside diameter
It has 1.78 mm Cross-section
It has Black colour
It has 250 °C Peak temperature
Related links
- Hutchinson Le Joint Français Rubber
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Littelfuse Through Hole Gas Discharge Tube