Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 5.7 mm ID, 10 mm OD

Subtotal (1 bag of 50 units)*

Kr. 1 516,62

(exc. VAT)

Kr. 1 895,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 06 July 2026
  • Plus 6 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 1 516,62Kr. 30,332

*price indicative

RS Stock No.:
251-3136
Mfr. Part No.:
205506
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

BS-Ring

Sub Type

Bonded Seal

Material

Rubber

Inside Diameter

5.7mm

Outside Diameter

10mm

Minimum Operating Temperature

-25°C

Thickness

1mm

Maximum Operating Temperature

250°C

Standards/Approvals

Gaz : EN549 - H3E1

The Hutchinson Le Joint Français bonded seal consist of a metal insert with a profile of vulcanized rubber compound bonded to the inside diameter 5.60 mm, 10 mm external diameter, 1 mm thickness has FKM 7DF2075 rubber family and stainless steel T316 metal washer with green rubber color also suitable for sealing under the heads of bolts and screws, for pipe couplings.

Size standard A5

Operational temperature range -25 °C / 200 °C

Very good resistance - mineral oils, domestic gas, heat

Poor resistance - brake fluids, bases

Good impermeability

Related links