Bopla BoVersa Series Brown Aluminium General Purpose Enclosure, IP66, IP68, 2 mm x 113.3 mm x 76 mm

Subtotal (1 unit)*

Kr. 91,28

(exc. VAT)

Kr. 114,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 91,28

*price indicative

RS Stock No.:
286-227
Mfr. Part No.:
48802202
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

2mm

External Width

76mm

External Length

113.3mm

IP Rating

IP66, IP68

Colour

Brown

Series

BoVersa

Standards/Approvals

RoHS

Explosion Proof

Yes

COO (Country of Origin):
DE
The Bopla Mounting Panels are designed with a combination of high-performance materials for superior durability and safety. The plastic parts are made from PC UL 94 V-0, ensuring flame-retardant and self-extinguishing properties, suitable for outdoor use (f1 listing according to UL 746 C).

Materials in accordance with requirement set R1 / R7 according to DIN EN 45545 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy