Bopla BoVersa Series Brown Aluminium General Purpose Enclosure, IP68, IP66, 2 mm x 260.6 mm x 171.2 mm
- RS Stock No.:
- 286-236
- Mfr. Part No.:
- 48808602
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 151,48
(exc. VAT)
Kr. 189,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 151,48 |
*price indicative
- RS Stock No.:
- 286-236
- Mfr. Part No.:
- 48808602
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 2mm | |
| External Length | 260.6mm | |
| External Width | 171.2mm | |
| IP Rating | IP68, IP66 | |
| Colour | Brown | |
| Series | BoVersa | |
| Standards/Approvals | RoHS | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 2mm | ||
External Length 260.6mm | ||
External Width 171.2mm | ||
IP Rating IP68, IP66 | ||
Colour Brown | ||
Series BoVersa | ||
Standards/Approvals RoHS | ||
Explosion Proof Yes | ||
- COO (Country of Origin):
- DE
The Bopla Mounting Panels are available in high-quality materials for versatile applications. The BOV M PC (Polycarbonate) versions feature flame-retardant, self-extinguishing PC UL 94 V-0 plastic, making them ideal for outdoor use with an f1 listing in accordance with UL 746 C. The BOV M Alu versions are crafted from robust GD Al Si 12 aluminium, providing superior strength and durability.
Colour is brown
Related links
- Bopla BoVersa Series Brown Aluminium General Purpose Enclosure IP68, 2 mm x 113.3 mm x 76 mm
- Bopla BoVersa Series Brown Aluminium General Purpose Enclosure IP68, 2 mm x 158 mm x 108.3 mm
- Bopla BoVersa Series Brown Aluminium General Purpose Enclosure IP68, 2 mm x 198 mm x 128.2 mm
- Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure IP66, 2 mm x 199.5 mm x 129.5 mm
- Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure IP68, 2 mm x 159.5 mm x 109.5 mm
- Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure IP68, 2 mm x 114.5 mm x 77.5 mm
- Bopla BoVersa Series Brown Polycarbonate General Purpose Enclosure IP68, 2 mm x 262.5 mm x 172.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66, 120 mm x 180 mm x 52 mm