Bopla BoVersa Series Black, Transparent Polycarbonate General Purpose Enclosure, IP66, IP68, 88 mm x 162 mm x 45.5 mm
- RS Stock No.:
- 286-269
- Mfr. Part No.:
- 48422250.HMT2
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 388,34
(exc. VAT)
Kr. 485,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 388,34 |
*price indicative
- RS Stock No.:
- 286-269
- Mfr. Part No.:
- 48422250.HMT2
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 88mm | |
| External Width | 45.5mm | |
| External Length | 162mm | |
| IP Rating | IP66, IP68 | |
| Colour | Black, Transparent | |
| Series | BoVersa | |
| Internal Mount Type | PCB | |
| Standards/Approvals | UL 746C, RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 88mm | ||
External Width 45.5mm | ||
External Length 162mm | ||
IP Rating IP66, IP68 | ||
Colour Black, Transparent | ||
Series BoVersa | ||
Internal Mount Type PCB | ||
Standards/Approvals UL 746C, RoHS | ||
- COO (Country of Origin):
- RO
The Bopla Enclosure Lid is made from PC UL 94 V-0 plastic, offering flame-retardant, self-extinguishing properties and suitability for outdoor use, with F1 listing according to UL 746 C standards. It features durable GD Al Si 12 aluminum parts and a PU foamed seal, ensuring a reliable and weather-resistant enclosure.
IP66 IP68 protection rated
Related links
- Bopla BoVersa Series Black IP66 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series Black IP68 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68, 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66, 88 mm x 162 mm x 45.5 mm
- Bopla BoVersa Series Transparent IP68 88 mm x 134.9 mm x 42 mm
- Bopla BoVersa Series Black IP68 185 mm x 323 mm x 76 mm