Fibox Polycarbonate General Purpose Enclosure, IP65, IK08, 300 mm x 200 mm
- RS Stock No.:
- 563-640
- Distrelec Article No.:
- 303-71-270
- Mfr. Part No.:
- 8120122N
- Brand:
- Fibox
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 563-640
- Distrelec Article No.:
- 303-71-270
- Mfr. Part No.:
- 8120122N
- Brand:
- Fibox
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 300mm | |
| External Width | 200mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Gasket Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 300mm | ||
External Width 200mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
Gasket Material Polycarbonate | ||
- COO (Country of Origin):
- CN
Related links
- Fibox ARCA Series White Grey Lid Polycarbonate General Purpose Enclosure IK08, 300 mm x 400 mm x 210 mm
- Fibox ARCA Series White Grey Lid Polycarbonate General Purpose Enclosure IK08, 300 mm x 400 mm x 150 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 280 mm x 180 mm x 190 mm
- Fibox ARCA Series White Grey Lid Polycarbonate General Purpose Enclosure IK08, 200 mm x 300 mm x 150 mm
- Fibox CAB Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 200 mm x 300 mm x 180 mm
- Fibox ARCA Series White Grey Lid Polycarbonate General Purpose Enclosure IK08, 500 mm x 700 mm x 300 mm
- Fibox ARCA Series White Grey Lid Polycarbonate General Purpose Enclosure IK08, 600 mm x 800 mm x 300 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 190 mm x 180 mm x 190 mm