WISKA WIB 3 Series Black RAL 9005 Thermoplastic General Purpose Enclosure, IP65, IK08, 70 mm x 160 mm x 120 mm
- RS Stock No.:
- 577-444
- Distrelec Article No.:
- 301-58-440
- Mfr. Part No.:
- 816N
- Brand:
- WISKA
Image representative of range
Subtotal (1 unit)*
Kr. 62,92
(exc. VAT)
Kr. 78,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 62,92 |
*price indicative
- RS Stock No.:
- 577-444
- Distrelec Article No.:
- 301-58-440
- Mfr. Part No.:
- 816N
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | General Purpose Enclosure | |
| Body Material | Thermoplastic | |
| External Height | 70mm | |
| External Length | 160mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Black RAL 9005 | |
| Hazardous Area Certification | No | |
| Series | WIB 3 | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type General Purpose Enclosure | ||
Body Material Thermoplastic | ||
External Height 70mm | ||
External Length 160mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Black RAL 9005 | ||
Hazardous Area Certification No | ||
Series WIB 3 | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
Related links
- WISKA WIB 3 Series Black RAL 9005 Thermoplastic General Purpose Enclosure IK08, 84 mm x 165 mm x 145 mm
- WISKA 1303W Series RAL 7035 Polycarbonate IP65 100 mm x 155 mm x 85 mm
- WISKA 1308 AR/W Series RAL 7035 Thermoplastic IP65 160 mm x 215 mm x
- WISKA COMBI 206 BK Series Black RAL 9005 Polypropylene General Purpose Enclosure IP67, 60 mm x 95 mm x 95 mm
- Fibox MCE65 4M Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 201 mm x 120 mm x
- Fibox MCE65 8M Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 201 mm x 120 mm x
- Fibox MCE65 6M Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 201 mm x 120 mm x
- CAMDENBOSS X6 Series Grey Clear Lid ABS General Purpose Enclosure IK08, 70 mm x 180 mm x 80 mm