WISKA 1303W Series RAL 7035 Polycarbonate, Thermoplastic General Purpose Enclosure, IP65, IK08, 100 mm x 155 mm x 85 mm
- RS Stock No.:
- 577-416
- Distrelec Article No.:
- 301-58-310
- Mfr. Part No.:
- 1303/W
- Brand:
- WISKA
Image representative of range
Subtotal (1 unit)*
Kr. 196,54
(exc. VAT)
Kr. 245,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 196,54 |
*price indicative
- RS Stock No.:
- 577-416
- Distrelec Article No.:
- 301-58-310
- Mfr. Part No.:
- 1303/W
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Body Material | Polycarbonate, Thermoplastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 100mm | |
| External Width | 85mm | |
| External Length | 155mm | |
| IP Rating | IP65 | |
| Colour | RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | 1303W | |
| Internal Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Body Material Polycarbonate, Thermoplastic | ||
Product Type General Purpose Enclosure | ||
External Height 100mm | ||
External Width 85mm | ||
External Length 155mm | ||
IP Rating IP65 | ||
Colour RAL 7035 | ||
Hazardous Area Certification No | ||
Series 1303W | ||
Internal Mount Type DIN Rail | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
Related links
- WISKA 1308 AR/W Series RAL 7035 Thermoplastic IP65 160 mm x 215 mm x
- WISKA WIB 3 Series Black RAL 9005 Thermoplastic General Purpose Enclosure IK08, 70 mm x 160 mm x 120 mm
- WISKA WIB 3 Series Black RAL 9005 Thermoplastic General Purpose Enclosure IK08, 84 mm x 165 mm x 145 mm
- Spelsberg AK 14 Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 155 mm x 300 mm x 315
- Fibox MCE65 36M Series RAL 7035 Transparent Lid Polycarbonate General Purpose Enclosure IK08, 535 mm x 144 mm x
- Spelsberg AK 28 Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 155 mm x 450 mm x 315
- Spelsberg AK 42 Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 155 mm x 600 mm x 315
- Spelsberg AK 56 Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 155 mm x 750 mm x 315