Weidmüller Klippon K Series Silver, Grey Aluminium Alsi12 General Purpose Enclosure, IP67, IP66, IP68, IK08, IK07, 2.244

Image representative of range

Subtotal (1 unit)*

Kr. 403,60

(exc. VAT)

Kr. 504,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 403,60

*price indicative

RS Stock No.:
577-543
Distrelec Article No.:
300-73-317
Mfr. Part No.:
9529170000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

Aluminium Alsi12

Product Type

General Purpose Enclosure

External Height

2.244in

External Length

6.89in

Ventilated

No

External Width

3.150in

IP Rating

IP67, IP66, IP68

Colour

Silver, Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx, DNV GL, cULus

Internal Mount Type

Screw, Plate, DIN Rail

Series

Klippon K

Mounting plate

Yes

Standards/Approvals

IECEX, EN 45545-2:2013, REACH, DNV GL, RoHS, ATEX, cULus (E197061)

Weight

1.2lb

IK Rating

IK08, IK07

Transparent Door

No

Gasket Material

Chloroprene

RoHS Status: Exempted

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy