Weidmüller Klippon K Series Silver, Grey Aluminium Alsi12 General Purpose Enclosure, IP68, IP67, IP66, IK08, IK07, 57 mm
- RS Stock No.:
- 577-762
- Distrelec Article No.:
- 300-73-311
- Mfr. Part No.:
- 9529150000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
Kr. 348,69
(exc. VAT)
Kr. 435,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 10 February 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 348,69 |
*price indicative
- RS Stock No.:
- 577-762
- Distrelec Article No.:
- 300-73-311
- Mfr. Part No.:
- 9529150000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium Alsi12 | |
| External Height | 57mm | |
| External Width | 80mm | |
| External Length | 125mm | |
| Ventilated | No | |
| IP Rating | IP68, IP67, IP66 | |
| Colour | Silver, Grey | |
| Flanged | No | |
| Hazardous Area Certification | ATEX, DNV GL, IECEx, cULus | |
| Internal Mount Type | Plate, DIN Rail, Screw | |
| Mounting plate | Yes | |
| Series | Klippon K | |
| Weight | 400.07g | |
| Standards/Approvals | EN 45545-2:2013, ATEX, cULus (E197061), REACH, IECEX, RoHS, DNV GL | |
| Transparent Door | No | |
| IK Rating | IK08, IK07 | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium Alsi12 | ||
External Height 57mm | ||
External Width 80mm | ||
External Length 125mm | ||
Ventilated No | ||
IP Rating IP68, IP67, IP66 | ||
Colour Silver, Grey | ||
Flanged No | ||
Hazardous Area Certification ATEX, DNV GL, IECEx, cULus | ||
Internal Mount Type Plate, DIN Rail, Screw | ||
Mounting plate Yes | ||
Series Klippon K | ||
Weight 400.07g | ||
Standards/Approvals EN 45545-2:2013, ATEX, cULus (E197061), REACH, IECEX, RoHS, DNV GL | ||
Transparent Door No | ||
IK Rating IK08, IK07 | ||
Gasket Material Chloroprene | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Related links
- Weidmüller Klippon K Series Silver IP67 IP68 IK07, 2.244
- Fibox EURONORD Series Silver Grey Aluminium Enclosure IP67 IK08, 57 mm x 252 mm x 82 mm
- Weidmüller Klippon K Series Grey IP68 IP67 IK07, 70 mm
- Fibox EURONORD Series Silver Grey Aluminium Enclosure IP67 IK08, 81 mm x 125 mm x 124 mm
- Weidmüller Klippon K Series Grey IP67 IP66 IK07, 70 mm
- Weidmüller Klippon K Series Grey IP66 IP68 IK07, 80 mm
- Fibox EURONORD Series Silver Grey Aluminium Enclosure IP66 IK08, 56.5 mm x 177 mm x 82 mm
- Fibox EURONORD Series Grey Grey Lid Aluminium Enclosure IP67 IK08, 57 mm x 82 mm x 77 mm