Weidmüller KLIPPON K6 Series Aluminium Alloy (Alsi12) General Purpose Enclosure, IP66, IP67, 100 mm x 160 mm x 200 mm
- RS Stock No.:
- 600-311
- Distrelec Article No.:
- 300-73-336
- Mfr. Part No.:
- 0342500000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
Kr. 886,83
(exc. VAT)
Kr. 1 108,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 6 unit(s) shipping from 25 November 2026
- Plus 9 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 886,83 |
*price indicative
- RS Stock No.:
- 600-311
- Distrelec Article No.:
- 300-73-336
- Mfr. Part No.:
- 0342500000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | Aluminium Alloy (Alsi12) | |
| Product Type | General Purpose Enclosure | |
| External Height | 100mm | |
| External Length | 160mm | |
| External Width | 200mm | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Series | KLIPPON K6 | |
| Internal Mount Type | Screw | |
| Number of Knockouts | 17 | |
| Standards/Approvals | EN 60529 | |
| Weight | 2kg | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material Aluminium Alloy (Alsi12) | ||
Product Type General Purpose Enclosure | ||
External Height 100mm | ||
External Length 160mm | ||
External Width 200mm | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Series KLIPPON K6 | ||
Internal Mount Type Screw | ||
Number of Knockouts 17 | ||
Standards/Approvals EN 60529 | ||
Weight 2kg | ||
Gasket Material Neoprene | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Related links
- Weidmüller KLIPPON Series Aluminium Alloy (Alsi12) General Purpose Enclosure IP67 91 mm x 160 mm x 160 mm
- Weidmüller KLIPPON K1 Series Aluminium Alloy (Alsi12) General Purpose Enclosure IP66, 45 mm x 70 mm x 70 mm
- Legrand Grey Grey Lid Plastic Enclosure IK08, 200 mm x 160 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 230 mm x 200 mm x 110 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 160 mm x 90 mm
- RS PRO Flanged RND 455 Series Aluminium Aluminium Lid Aluminium Alloy Enclosure 81 mm x 160 mm x 100 mm
- RND RND 455 Series Aluminium Aluminium Lid Aluminium Alloy General Purpose Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 111.5 mm x 230 mm x 200 mm