Weidmüller KLIPPON K1 Series Aluminium Alloy (Alsi12) General Purpose Enclosure, IP67, IP66, 45 mm x 70 mm x 70 mm
- RS Stock No.:
- 600-350
- Distrelec Article No.:
- 300-73-300
- Mfr. Part No.:
- 0342000000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
Kr. 198,37
(exc. VAT)
Kr. 247,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 198,37 |
*price indicative
- RS Stock No.:
- 600-350
- Distrelec Article No.:
- 300-73-300
- Mfr. Part No.:
- 0342000000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium Alloy (Alsi12) | |
| External Height | 45mm | |
| External Length | 70mm | |
| External Width | 70mm | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Series | KLIPPON K1 | |
| Internal Mount Type | Screw | |
| Number of Knockouts | 2 | |
| Weight | 220g | |
| Standards/Approvals | ETIM 2.0 EC000058, ETIM 3.0 EC000058, EN 60529, eClass 27-14-12-06, 27-14-91-07 | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium Alloy (Alsi12) | ||
External Height 45mm | ||
External Length 70mm | ||
External Width 70mm | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Series KLIPPON K1 | ||
Internal Mount Type Screw | ||
Number of Knockouts 2 | ||
Weight 220g | ||
Standards/Approvals ETIM 2.0 EC000058, ETIM 3.0 EC000058, EN 60529, eClass 27-14-12-06, 27-14-91-07 | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Related links
- Weidmüller KLIPPON Series Aluminium Alloy (Alsi12) General Purpose Enclosure IP67 91 mm x 160 mm x 160 mm
- Weidmüller KLIPPON K6 Series Aluminium Alloy (Alsi12) General Purpose Enclosure IP67, 100 mm x 160 mm x 200 mm
- Weidmüller Klippon K Series Grey IP67 IP66 IK07, 70 mm
- CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure 22 mm x 70 mm x 45 mm
- CAMDENBOSS 99 Series White White Lid Acrylonitrile Styrene Acrylate Enclosure 32 mm x 70 mm x 45 mm
- CAMDENBOSS X6 Series Grey Grey Lid ABS General Purpose Enclosure IK08, 80 mm x 110 mm x 70 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 45 mm x 50 mm x 30 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm