OKW Robust-Box Series Grey Grey Lid Polycarbonate Enclosure, IP66, 90 mm x 200 mm x 120 mm

Image representative of range

Subtotal (1 unit)*

Kr. 906,62

(exc. VAT)

Kr. 1 133,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 906,62

*price indicative

RS Stock No.:
104-2667
Mfr. Part No.:
C2112202
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Body Material

Polycarbonate

Product Type

Enclosure

External Height

90mm

External Width

120mm

External Length

200mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Shielding

Unshielded

Series

Robust-Box

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

Robust-box enclosures


Range of polycarbonate enclosures.

Screw covers supplied with the enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy