Fibox EURONORD Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, IK07, 90 mm x 200 mm x 120 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 847,25

(exc. VAT)

Kr. 1 059,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 847,25
10 - 14Kr. 804,92
15 +Kr. 765,11

*price indicative

RS Stock No.:
194-3147
Distrelec Article No.:
300-38-815
Mfr. Part No.:
PC 122009 ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Enclosure

External Height

90mm

External Length

200mm

External Width

120mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

EURONORD

Standards/Approvals

RoHS Compliant

IK Rating

IK08, IK07

Gasket Material

Polyurethane

COO (Country of Origin):
FI
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

EURONORD range is designed to house DIN-rail mounted terminal block and various types of sensors. EURONORD enclosures are available in polycarbonate, ABS and polyester. There are more than 140 different off-the-shelf versions available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy