Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, IK07, 120 mm x 122 mm x

Subtotal (1 unit)*

Kr. 434,03

(exc. VAT)

Kr. 542,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 434,03

*price indicative

RS Stock No.:
204-6748
Distrelec Article No.:
300-38-856
Mfr. Part No.:
PCT 121207 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

120mm

External Length

122mm

External Width

65mm

IP Rating

IP66, IP67

Lid Colour

Clear

Colour

Light Grey

Hazardous Area Certification

No

Series

PC

Mounting plate

Yes

Standards/Approvals

UL 508, DIN/VDE 0472, EN 60529, UL 746C, IEC 695-2-1, EN 62262

IK Rating

IK08, IK07

Transparent Door

Yes

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox 122x120x65 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy