Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, IK07, 150 mm x 340 mm x

Subtotal (1 unit)*

Kr. 2 409,15

(exc. VAT)

Kr. 3 011,44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 409,15

*price indicative

RS Stock No.:
204-6770
Distrelec Article No.:
300-38-886
Mfr. Part No.:
PCTQ3 153410 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

150mm

External Width

101mm

External Length

340mm

IP Rating

IP66, IP67

Colour

Light Grey

Lid Colour

Clear

Hazardous Area Certification

No

Mounting plate

Yes

Series

PC

Standards/Approvals

SGS Fimko

IK Rating

IK08, IK07

Transparent Door

Yes

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox 340x150x101 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy