Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK07, 124 mm x 244 mm x 97 mm

Subtotal (1 unit)*

Kr. 1 265,72

(exc. VAT)

Kr. 1 582,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 265,72

*price indicative

RS Stock No.:
204-6815
Mfr. Part No.:
PCTQ3 122410 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

124mm

External Length

244mm

External Width

97mm

IP Rating

IP66, IP67

Lid Colour

Clear

Colour

Light Grey

Hazardous Area Certification

No

Series

PC

Mounting plate

Yes

Standards/Approvals

DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, Part 815

Transparent Door

Yes

IK Rating

IK07

Gasket Material

PUR

COO (Country of Origin):
FI
The Fibox 244x124x97 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and quick-locking cover screws.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy