Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, IK07, 80 mm x 120 mm x 90 mm
- RS Stock No.:
- 204-6761
- Mfr. Part No.:
- PC 081209H enclosure
- Brand:
- Fibox
Subtotal (1 unit)*
Kr. 619,93
(exc. VAT)
Kr. 774,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 619,93 |
*price indicative
- RS Stock No.:
- 204-6761
- Mfr. Part No.:
- PC 081209H enclosure
- Brand:
- Fibox
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
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 80mm | |
| External Width | 90mm | |
| External Length | 120mm | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Standards/Approvals | SGS Fimko | |
| IK Rating | IK08, IK07 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 80mm | ||
External Width 90mm | ||
External Length 120mm | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Standards/Approvals SGS Fimko | ||
IK Rating IK08, IK07 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox 120x80x90 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK07, 150 mm x 340 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK07, 120 mm x 122 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK07, 160 mm x 360 mm x
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 130 mm x 50 mm x 80 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 130 mm x 75 mm x 80 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 100 mm x 50 mm x 100 mm
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP66 IK08, 80 mm x 82 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP66 180 mm x 150 mm x 180 mm