CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure, IP54, 35 mm x 90 mm x 50 mm

Subtotal (1 unit)*

Kr. 237,49

(exc. VAT)

Kr. 296,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 237,49

*price indicative

RS Stock No.:
127-1056
Mfr. Part No.:
CSACST001
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

ABS

External Height

35mm

External Width

50mm

External Length

90mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

1101

Standards/Approvals

RoHS

COO (Country of Origin):
CN

CamdenBoss 1100 Series ABS Enclosures


CamdenBoss 1100 series general purpose ABS enclosures designed for a broad range of applications. Available with a solid ABS lid or a high impact transparent polycarbonate lid.

Box moulded in ABS, UL94-V0

Lid mounted by four M3 machine screws

Bevelled edges and curved side walls

1.2 mm membrane keypad recesses in lid and base

Polished finish for ease of cleaning and stylish appearance

Deep profile for maximum internal volume

Plastic stand offs in base for mounting of PCBs

Excellent properties for machining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy