CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure, IP54, 50 mm x 125 mm x 75 mm
- RS Stock No.:
- 127-1058
- Distrelec Article No.:
- 110-44-271
- Mfr. Part No.:
- CSACST003
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
Kr. 276,62
(exc. VAT)
Kr. 345,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 140 unit(s) shipping from 23 December 2026
- Plus 110 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 276,62 |
*price indicative
- RS Stock No.:
- 127-1058
- Distrelec Article No.:
- 110-44-271
- Mfr. Part No.:
- CSACST003
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 50mm | |
| External Width | 75mm | |
| External Length | 125mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1101 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 50mm | ||
External Width 75mm | ||
External Length 125mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1101 | ||
Standards/Approvals RoHS | ||
CamdenBoss 1100 Series ABS Enclosures
CamdenBoss 1100 series general purpose ABS enclosures designed for a broad range of applications. Available with a solid ABS lid or a high impact transparent polycarbonate lid.
Box moulded in ABS, UL94-V0
Lid mounted by four M3 machine screws
Bevelled edges and curved side walls
1.2 mm membrane keypad recesses in lid and base
Polished finish for ease of cleaning and stylish appearance
Deep profile for maximum internal volume
Plastic stand offs in base for mounting of PCBs
Excellent properties for machining
Related links
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 75 mm x 190 mm x 115 mm
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 35 mm x 90 mm x 50 mm
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 60 mm x 155 mm x 95 mm
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 40 mm x 110 mm x 60 mm
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 90 mm x 220 mm x 140 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 50 mm x 125 mm x 75 mm
- CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure 27 mm x 75 mm x 50 mm
- CAMDENBOSS 2000 Series Grey Grey Lid ABS General Purpose Enclosure 27 mm x 75 mm x 50 mm