CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure, IP54, 50 mm x 125 mm x 75 mm
- RS Stock No.:
- 127-1064
- Mfr. Part No.:
- CSACTT003
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
Kr. 275,13
(exc. VAT)
Kr. 343,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 30 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 275,13 |
*price indicative
- RS Stock No.:
- 127-1064
- Mfr. Part No.:
- CSACTT003
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Length | 125mm | |
| External Width | 75mm | |
| IP Rating | IP54 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1102 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Length 125mm | ||
External Width 75mm | ||
IP Rating IP54 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1102 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
CamdenBoss 1100 Series ABS Enclosures
CamdenBoss 1100 series general purpose ABS enclosures designed for a broad range of applications. Available with a solid ABS lid or a high impact transparent polycarbonate lid.
Box moulded in ABS, UL94-V0
Lid mounted by four M3 machine screws
Bevelled edges and curved side walls
1.2 mm membrane keypad recesses in lid and base
Polished finish for ease of cleaning and stylish appearance
Deep profile for maximum internal volume
Plastic stand offs in base for mounting of PCBs
Excellent properties for machining
Related links
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 75 mm x 190 mm x 115 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 60 mm x 155 mm x 95 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 40 mm x 110 mm x 60 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 35 mm x 90 mm x 50 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 90 mm x 220 mm x 140 mm
- CAMDENBOSS 1101 Series Grey Grey Lid ABS Enclosure 50 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS Enclosure 37.2 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 37 mm x 75 mm x 125 mm