RS PRO Flanged Grey Grey Lid ABS Enclosure, IP40, 50.5 mm x 127 mm x 70.6 mm

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 151,01

(exc. VAT)

Kr. 188,76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14Kr. 151,01-
15 - 24Kr. 145,293%
25 +Kr. 133,3911%

*price indicative

RS Stock No.:
153-3679
Distrelec Article No.:
304-05-304
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

ABS

External Height

50.5mm

External Length

127mm

External Width

70.6mm

IP Rating

IP40

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

RS PRO

Standards/Approvals

RoHS

Weight

96.5g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
JP
Multi-purpose flanged enclosure designed for wall-mounting or surface mount devices

Available in 18 sizes in white & dark grey, UL94-V0

Suitable for measuring instruments, communication device, controller etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy