RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP54 49.8 mm, 152 mm, 82 mm
- RS Stock No.:
- 161-0940
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 378,09
(exc. VAT)
Kr. 472,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 90 unit(s) ready to ship
- Plus 60 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 378,09 |
*price indicative
- RS Stock No.:
- 161-0940
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 49.8mm | |
| External Length | 152mm | |
| External Width | 82mm | |
| IP Rating | IP54 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| Weight | 286g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 49.8mm | ||
External Length 152mm | ||
External Width 82mm | ||
IP Rating IP54 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
Weight 286g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- TW
Highly durable robust Aluminium diecast boxes with RFI shielding properties.
Diecast aluminium
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
Related links
- RS PRO Red Red Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series White White Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- RS PRO 5100 Series Silver Silver Lid Die Cast Aluminium Enclosure 109.4 mm, 82 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Yellow Yellow Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Green Green Lid Die Cast Aluminium Enclosure 152 mm, 82 mm