RS PRO Red Red Lid Die Cast Aluminium Enclosure, IP54 49.8 mm, 152 mm, 82 mm
- RS Stock No.:
- 158-5313
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 449,94
(exc. VAT)
Kr. 562,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 449,94 |
| 10 - 14 | Kr. 435,98 |
| 15 + | Kr. 418,48 |
*price indicative
- RS Stock No.:
- 158-5313
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 49.8mm | |
| External Length | 152mm | |
| External Width | 82mm | |
| IP Rating | IP54 | |
| Lid Colour | Red | |
| Colour | Red | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 286g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 49.8mm | ||
External Length 152mm | ||
External Width 82mm | ||
IP Rating IP54 | ||
Lid Colour Red | ||
Colour Red | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 286g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Highly durable robust aluminium Diecast boxes with RFI shielding properties.
Diecast aluminium
Lid mounted by four M3 machine screws
Temperature resistant up to 260°C (without gasket)
Highly Durable and shock resistant
Vertical guides for PCB fixing
Optional neoprene gasket for IP65 seal
Related links
- RS PRO Black Black Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- CAMDENBOSS 5000 Series White White Lid Die Cast Aluminium Enclosure 152 mm, 82 mm
- RS PRO Red Red Lid Die Cast Aluminium Enclosure 120 mm, 65.5 mm
- RS PRO Red Red Lid Die Cast Aluminium Enclosure 112 mm, 62 mm
- Hammond 1590 Series Red Red Lid Die Cast Aluminium Enclosure 119.5 mm, 94 mm