Spelsberg GEOS-L 3030-18-o Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK09, 180 mm x 300

Subtotal (1 unit)*

Kr. 1 242,66

(exc. VAT)

Kr. 1 553,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 242,66

*price indicative

RS Stock No.:
187-6441
Mfr. Part No.:
70043301
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

180mm

External Width

300mm

External Length

300mm

IP Rating

IP67, IP66

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Series

GEOS-L 3030-18-o

Standards/Approvals

RoHS Compliant

IK Rating

IK09

Transparent Door

No

COO (Country of Origin):
DE
Empty enclosure - Industrial Quality -, suitable for installation in harsh environments and unprotected exterior areas, Base: glass fibre reinforced polycarbonate, Grey, similar to RAL 7035, Cover: Polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy