Spelsberg GEOS-L 3030-22-o Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK09, 226 mm x 300
- RS Stock No.:
- 187-6443
- Mfr. Part No.:
- 70073301
- Brand:
- Spelsberg
Subtotal (1 unit)*
Kr. 1 512,85
(exc. VAT)
Kr. 1 891,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 512,85 |
*price indicative
- RS Stock No.:
- 187-6443
- Mfr. Part No.:
- 70073301
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 226mm | |
| External Length | 300mm | |
| External Width | 300mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | GEOS-L 3030-22-o | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 226mm | ||
External Length 300mm | ||
External Width 300mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series GEOS-L 3030-22-o | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK09 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
Empty enclosure - Industrial Quality -, suitable for installation in harsh environments and unprotected exterior areas, Base: glass fibre reinforced polycarbonate, Grey, similar to RAL 7035, Cover: Polycarbonate
Related links
- Spelsberg GEOS-L 4050-22-o Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP66 226 mm x 500
- Spelsberg GEOS-L 3040-22-o Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP66 226 mm x 400
- Spelsberg GEOS-L 3030-22-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 226
- Spelsberg GEOS-L 3030-18-o Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP66 180 mm x 300
- Spelsberg GEOS-L 4050-22-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP66 226
- Spelsberg GEOS-L 3030-18-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 180
- Spelsberg GEOS-L 3040-22-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 226
- Spelsberg GEOS-L 3040-18-to Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP66 180