Bopla BoLink Series White Polycarbonate Enclosure, IP40, 15.5 mm x 70.4 mm x 42.4 mm

Subtotal (1 unit)*

Kr. 87,35

(exc. VAT)

Kr. 109,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 87,35

*price indicative

RS Stock No.:
200-5413
Mfr. Part No.:
16174303.HMT1 BL 704015 - 9003
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Polycarbonate

External Height

15.5mm

External Length

70.4mm

External Width

42.4mm

IP Rating

IP40

Colour

White

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

BoLink

Weight

23g

Standards/Approvals

RoHS

The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.

IP65 rating

UL 94 V0 Fire class

Design seal optional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy