Bopla BoLink Series Black Polycarbonate Enclosure, IP65, 15.5 mm x 70.4 mm x 42.4 mm
- RS Stock No.:
- 200-5416
- Distrelec Article No.:
- 301-44-863
- Mfr. Part No.:
- 16174335.HMT1 BL 704015 WL2 - 9005
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 92,09
(exc. VAT)
Kr. 115,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 37 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 92,09 |
*price indicative
- RS Stock No.:
- 200-5416
- Distrelec Article No.:
- 301-44-863
- Mfr. Part No.:
- 16174335.HMT1 BL 704015 WL2 - 9005
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 15.5mm | |
| External Width | 42.4mm | |
| External Length | 70.4mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 15.5mm | ||
External Width 42.4mm | ||
External Length 70.4mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series BoLink | ||
Standards/Approvals No | ||
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
Related links
- Bopla BoLink Series Black Polycarbonate Enclosure IP65, 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series White Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series White Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 26 mm x 71.2 mm x 43.2 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 22 mm x 70.8 mm x 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 26 mm x 71.1 mm x 43.2 mm