Bopla BoLink Series Black Polycarbonate Enclosure, IP65, 22 mm x 70.8 mm x 42.9 mm
- RS Stock No.:
- 200-5426
- Mfr. Part No.:
- 16174465.HMT1 BL 704020 WL2 DO - 9005
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 103,19
(exc. VAT)
Kr. 128,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 103,19 |
*price indicative
- RS Stock No.:
- 200-5426
- Mfr. Part No.:
- 16174465.HMT1 BL 704020 WL2 DO - 9005
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 22mm | |
| External Length | 70.8mm | |
| External Width | 42.9mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Weight | 33.62g | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 22mm | ||
External Length 70.8mm | ||
External Width 42.9mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series BoLink | ||
Standards/Approvals No | ||
Weight 33.62g | ||
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
Related links
- Bopla BoLink Series White Polycarbonate Enclosure 22 mm x 70.8 mm x 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series White Polycarbonate Enclosure 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure IP65, 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series White Polycarbonate Enclosure IP65, 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 26 mm x 71.2 mm x 43.2 mm
- Bopla BoLink Series Black Polycarbonate Enclosure IP65, 15.5 mm x 70.4 mm x 42.4 mm