Bopla BoLink Series White Polycarbonate Enclosure, IP65, 22 mm x 70.8 mm x 42.9 mm

Subtotal (1 unit)*

Kr. 103,19

(exc. VAT)

Kr. 128,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 103,19

*price indicative

RS Stock No.:
200-5425
Mfr. Part No.:
16174463.HMT1 BL 704020 WL2 DO - 9003
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polycarbonate

Product Type

Enclosure

External Height

22mm

External Width

42.9mm

External Length

70.8mm

IP Rating

IP65

Colour

White

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

BoLink

Weight

29g

Standards/Approvals

RoHS

The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.

IP65 rating

UL 94 V0 Fire class

Design seal optional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy