Bopla BoLink Series White Polycarbonate Enclosure, IP40, IP65, 26 mm x 71.1 mm x 43.2 mm
- RS Stock No.:
- 200-5431
- Mfr. Part No.:
- 16174563.HMT1 BL 704025 WL2 DO - 9003
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 108,45
(exc. VAT)
Kr. 135,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 108,45 |
*price indicative
- RS Stock No.:
- 200-5431
- Mfr. Part No.:
- 16174563.HMT1 BL 704025 WL2 DO - 9003
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 26mm | |
| External Length | 71.1mm | |
| External Width | 43.2mm | |
| IP Rating | IP40, IP65 | |
| Colour | White | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | BoLink | |
| Weight | 39.96g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 26mm | ||
External Length 71.1mm | ||
External Width 43.2mm | ||
IP Rating IP40, IP65 | ||
Colour White | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series BoLink | ||
Weight 39.96g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
Related links
- Bopla BoLink Series Black Polycarbonate Enclosure 26 mm x 71.1 mm x 43.2 mm
- Bopla BoLink Series White Polycarbonate Enclosure IP65, 26 mm x 71.2 mm x 43.2 mm
- Bopla BoLink Series Black Polycarbonate Enclosure 26 mm x 71.2 mm x 43.2 mm
- Bopla BoLink Series White Polycarbonate Enclosure 26 mm x 71.2 mm x 43.2 mm
- Bopla BoLink Series Black Polycarbonate Enclosure IP40, 26 mm x 71.2 mm x 43.2 mm
- Bopla BoLink Series White Polycarbonate Enclosure 22 mm x 70.9 mm x 42.9 mm
- Bopla BoLink Series White Polycarbonate Enclosure 15.5 mm x 70.4 mm x 42.4 mm
- Bopla BoLink Series White Polycarbonate Enclosure 22 mm x 70.8 mm x 42.9 mm