Bopla BoLink Series Black ABS Enclosure, IP65, 46 mm x 285 mm x 198 mm
- RS Stock No.:
- 200-5460
- Mfr. Part No.:
- 35110115.HMT1 BOP 10.1 - 9005
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 528,76
(exc. VAT)
Kr. 660,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 528,76 |
*price indicative
- RS Stock No.:
- 200-5460
- Mfr. Part No.:
- 35110115.HMT1 BOP 10.1 - 9005
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 46mm | |
| External Width | 198mm | |
| External Length | 285mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | BoLink | |
| Weight | 568.3g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 46mm | ||
External Width 198mm | ||
External Length 285mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series BoLink | ||
Weight 568.3g | ||
Standards/Approvals No | ||
The Bopla BoPad series desktop enclosures are electrical housing enclosures which are made of ABS material. The enclosures are designed for the integration of 7.0 and 10.1 touch screens / displays. It is upgradable to IP65 with design seal BOP_DI.
IP65 rating
Conforms to RoHS 2015/863/EU
Related links
- Bopla BoLink Series Grey ABS Enclosure IP40, 46 mm x 285 mm x 198 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoLink Series Black ABS Enclosure 46 mm x 215 mm x 150 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 198 mm
- Bopla BoLink Series Grey ABS Enclosure IP65, 46 mm x 215 mm x 150 mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoLink Series Black Polycarbonate Enclosure IP65, 22 mm x 70.9 mm x 42.9 mm