Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK07, IK08, 80 mm x 120
- RS Stock No.:
- 204-6762
- Distrelec Article No.:
- 300-38-801
- Mfr. Part No.:
- PC 081206H enclosure
- Brand:
- Fibox
Subtotal (1 unit)*
Kr. 520,98
(exc. VAT)
Kr. 651,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 520,98 |
*price indicative
- RS Stock No.:
- 204-6762
- Distrelec Article No.:
- 300-38-801
- Mfr. Part No.:
- PC 081206H enclosure
- Brand:
- Fibox
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
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 80mm | |
| External Width | 60mm | |
| External Length | 120mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PC | |
| Standards/Approvals | UL 508, Part 815, EN 62262, DIN/VDE 0472, IEC 695-2-1, EN 60529, UL 746C | |
| IK Rating | IK07, IK08 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 80mm | ||
External Width 60mm | ||
External Length 120mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PC | ||
Standards/Approvals UL 508, Part 815, EN 62262, DIN/VDE 0472, IEC 695-2-1, EN 60529, UL 746C | ||
IK Rating IK07, IK08 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox 120x80x60 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP66 IK08, 80 mm x 82 mm
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP66 IK08, 80 mm x 160 mm x
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP66 IK08, 120 mm x 200 mm x
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP66 IK08, 120 mm x 122
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK08, 120 mm x 160 mm x
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP67 IK08, 150 mm x 340
- Fibox PC Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure IP67 IK07, 120 mm x 122 mm x
- Fibox PC Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP66 IK08, 150 mm x 340