RS Better World

Schneider Electric NSYSF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure, IP55, IK08, IK10, 600 mm x 2 m

Subtotal (1 unit)*

Kr. 17 476,42

(exc. VAT)

Kr. 21 845,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 476,42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-4009
Mfr. Part No.:
NSYSF20660E
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Galvanised Steel

Product Type

General Purpose Enclosure

External Height

600mm

External Length

2m

External Width

600mm

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

NSYSF

Standards/Approvals

IEC 62208

IK Rating

IK08, IK10

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric range Special SF electronic enclosure - assembled - 2000x600x600 type Suitable enclosure. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy