RS Better World

Schneider Electric Flanged NSYSF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure, IP55, IK10, 1.8 m x

Subtotal (1 unit)*

Kr. 17 504,65

(exc. VAT)

Kr. 21 880,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 504,65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-6426
Mfr. Part No.:
NSYSF1812402DP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Galvanised Steel

External Height

1.8m

External Length

400mm

External Width

1.2m

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

NSYSF

Weight

165kg

Standards/Approvals

IEC 62208

Better World Claim

Designed for Disassembly

Transparent Door

No

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Spacial SF enclosure with mounting plate assembled size is 1800x1200x400mm.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy