Schneider Electric Flanged NSYSF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure, IP55, IK10, 1.2 m x
- RS Stock No.:
- 220-6428
- Mfr. Part No.:
- NSYSF1812502DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 16 240,64
(exc. VAT)
Kr. 20 300,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 16 240,64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6428
- Mfr. Part No.:
- NSYSF1812502DP
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.2m | |
| External Length | 500mm | |
| External Width | 500mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | NSYSF | |
| Weight | 170kg | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Transparent Door | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.2m | ||
External Length 500mm | ||
External Width 500mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series NSYSF | ||
Weight 170kg | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
Transparent Door No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Flanged NSYSF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10, 1800 mm x
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 2000 mm x 800 mm x 1200 mm
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10, 2000 mm x
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10, 1400 mm x
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10, 2200 mm x
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10, 1800 mm x
- Schneider Electric Flanged Spacial SF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10, 1600
- Schneider Electric Flanged NSY Series Grey Grey Lid Galvanised Steel Enclosure IK10, 1800 mm x 600 mm x 1200 mm