RS Better World

Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Steel Enclosure, IP66, IK08, 1.2 m x 300 mm x 800 mm

Subtotal (1 unit)*

Kr. 6 111,05

(exc. VAT)

Kr. 7 638,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 111,05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-6412
Mfr. Part No.:
NSYS3D12830T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

Steel

External Height

1.2m

External Width

800mm

External Length

300mm

IP Rating

IP66

Colour

Grey RAL 7035

Flanged

Yes

Hazardous Area Certification

No

Shielding

Shielded

Series

PanelSeT

Weight

42kg

Standards/Approvals

UL, LR, IEC 62208/ DNV, GL, BV

Better World Product

Yes

Transparent Door

Yes

IK Rating

IK08

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric PanelSet S3D plain door with mounting plate has one door. It has 1200 mm height, 1000 mm width and 300 mm depth. It has grey colour.

Green premium product

Mercury free IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy