Schneider Electric Flanged PanelSeT Series Grey RAL 7035 Steel General Purpose Enclosure, IP55, IK08, 2 m x 400 mm x 800
- RS Stock No.:
- 220-6444
- Mfr. Part No.:
- NSYSM20840T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 17 476,15
(exc. VAT)
Kr. 21 845,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 17 476,15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6444
- Mfr. Part No.:
- NSYSM20840T
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 2m | |
| External Length | 400mm | |
| External Width | 800mm | |
| IP Rating | IP55 | |
| Colour | Grey RAL 7035 | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Weight | 90kg | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 2m | ||
External Length 400mm | ||
External Width 800mm | ||
IP Rating IP55 | ||
Colour Grey RAL 7035 | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Weight 90kg | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Flanged PanelSeT SM Series Grey Grey Lid Sheet Steel General Purpose Enclosure IK10, 300 mm x
- Schneider Electric NSY Series Black IP55 1800 mm x 800 mm x 400 mm
- Schneider Electric NSY Series Black IP55 600 mm x 1600 mm x 400 mm
- Schneider Electric PanelSeT SM Series Grey Grey Lid Steel General Purpose Enclosure IK10, 1400 mm x 400 mm x 1200
- Schneider Electric NSYSF Series Grey Steel Enclosure IK08, 2000 mm x 400 mm x 600 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK08, 2000 mm x 400 mm x 1000 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK08, 2000 mm x 400 mm x 800 mm
- Schneider Electric Flanged NSY Series Grey Galvanised Steel Enclosure IK08, 2000 mm x 500 mm x 1000 mm