Schneider Electric NS Series Grey Galvanised Steel, Polyamide 6 with 30% Fibreglass, Zamak, Sheet Steel Enclosure, IP55,
- RS Stock No.:
- 221-0780
- Mfr. Part No.:
- NSYSF20860P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 10 077,28
(exc. VAT)
Kr. 12 596,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 10 077,28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0780
- Mfr. Part No.:
- NSYSF20860P
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Galvanised Steel, Polyamide 6 with 30% Fibreglass, Zamak, Sheet Steel | |
| Product Type | Enclosure | |
| External Height | 2m | |
| External Width | 800mm | |
| External Length | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | NS | |
| Standards/Approvals | IEC 60529, IEC 62208, IEC 62262 | |
| Weight | 147.02kg | |
| IK Rating | IK10 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Galvanised Steel, Polyamide 6 with 30% Fibreglass, Zamak, Sheet Steel | ||
Product Type Enclosure | ||
External Height 2m | ||
External Width 800mm | ||
External Length 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series NS | ||
Standards/Approvals IEC 60529, IEC 62208, IEC 62262 | ||
Weight 147.02kg | ||
IK Rating IK10 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10, 1800 mm x 600 mm x 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08, 2200 mm x 800 mm x 800 mm
- Schneider Electric Flanged NSY Series Grey Galvanised Steel Enclosure IK08, 2000 mm x 500 mm x 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08, 1800 mm x 800 mm x 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08, 1800 mm x 600 mm x 800 mm
- Schneider Electric Flanged NSYSF Series Grey Galvanised Steel Enclosure IK08, 1800 mm x 400 mm x 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10, 2000 mm x 800 mm x 300 mm
- Schneider Electric Flanged NSY Series Grey Galvanised Steel Enclosure IK08, 2000 mm x 500 mm x 1000 mm