RS Better World
Schneider Electric NS Series Grey Sheet Steel, Uprights: Galvanised Steel, Door: Sheet Steel, Galvanised Steel
- RS Stock No.:
- 221-0779
- Mfr. Part No.:
- NSYSF20660
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 8 347,11
(exc. VAT)
Kr. 10 433,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 347,11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0779
- Mfr. Part No.:
- NSYSF20660
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Sheet Steel, Uprights: Galvanised Steel, Door: Sheet Steel, Galvanised Steel | |
| External Height | 2m | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | NS | |
| Standards/Approvals | IEC 62208 | |
| Weight | 95.4kg | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Sheet Steel, Uprights: Galvanised Steel, Door: Sheet Steel, Galvanised Steel | ||
External Height 2m | ||
External Width 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series NS | ||
Standards/Approvals IEC 62208 | ||
Weight 95.4kg | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electrics spacial SF enclosure without mounting plate having dimensions of 2000x600x600 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric NSYSFP Series Galvanised Steel Door: Sheet Steel, Sheet Steel 1-Door
- Schneider Electric NSYSF Series Grey Sheet Steel Uprights: Galvanised Steel, Door:
- Schneider Electric NS Series Grey Galvanised Steel Zamak IP55,
- Schneider Electric NSYSFP Series Sheet Steel Door: Sheet Steel, Door: Securit Glass 1-Door Floor
- Schneider Electric NS Series Lockable Sheet Steel RAL 7035 Plain 800mm W, 1800 mm L for Use with Spacial SF
- Schneider Electric NS Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1200 mm L for Use with Spacial SF
- Schneider Electric PrismaSeT HD Series Sheet Steel Single Door Door,
- Schneider Electric Flanged NSYSFD Series Grey Sheet Steel Door 1800 mm x 1800 mm x 1000 mm