RS Better World

Schneider Electric NSYSF Series Grey Sheet Steel, Polyamide 6 with 30% Fibreglass, Uprights: Galvanised Steel, Door:

Subtotal (1 unit)*

Kr. 16 633,75

(exc. VAT)

Kr. 20 792,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 633,75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-6427
Mfr. Part No.:
NSYSF1812502D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel, Polyamide 6 with 30% Fibreglass, Uprights: Galvanised Steel, Door: Sheet Steel, Zamak, Galvanised Steel

Product Type

Enclosure

External Height

500mm

External Width

1.2m

IP Rating

IP55

Colour

Grey

Hazardous Area Certification

No

Series

NSYSF

Mounting plate

No

Weight

127.2kg

Standards/Approvals

IEC 62208, IEC 60529, IEC 62262

IK Rating

IK10

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
ES
The Schneider Electric Spacial SF suitable steel enclosure with 2 plain front doors. Size is 1800x1200x500 mm. Assembled. Screw fixed rear panel. Without mounting plate. 4-point closure system with handle and 5 mm double bar lock insert. Galvanised steel for frame and uprights. IK10, Grey RAL 7035. 4 mounting plate support brackets included.

Green premium product

Mercury free

IP degree of protection IP55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy