Schneider Electric NSYSF Series Enclosure: Light Grey, Handle: Black Sheet Steel General Purpose Enclosure, IP55, IK08,
- RS Stock No.:
- 236-2993
- Mfr. Part No.:
- NSYSF20880T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 23 567,40
(exc. VAT)
Kr. 29 459,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 23 567,40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-2993
- Mfr. Part No.:
- NSYSF20880T
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Sheet Steel | |
| External Height | 2m | |
| External Width | 800mm | |
| IP Rating | IP55 | |
| Colour | Enclosure: Light Grey, Handle: Black | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | NSYSF | |
| Standards/Approvals | IEC 60529, IEC 62208, IEC 62262 | |
| Weight | 117.13kg | |
| IK Rating | IK08 | |
| Better World Product | Yes | |
| Transparent Door | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Sheet Steel | ||
External Height 2m | ||
External Width 800mm | ||
IP Rating IP55 | ||
Colour Enclosure: Light Grey, Handle: Black | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series NSYSF | ||
Standards/Approvals IEC 60529, IEC 62208, IEC 62262 | ||
Weight 117.13kg | ||
IK Rating IK08 | ||
Better World Product Yes | ||
Transparent Door Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric NSYSF Series Enclosure: Light Grey
- Schneider Electric NSYSF Series Enclosure: Light Grey
- Schneider Electric NSYSF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK08 600 mm x
- Schneider Electric NSYSF Series Handle: Black
- Schneider Electric NSYSF Series Grey Steel Enclosure IK08, 2000 mm x 500 mm x 800 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK08, 2000 mm x 400 mm x 600 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK08, 2000 mm x 400 mm x 800 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK08, 2000 mm x 400 mm x 1000 mm