Hammond 1551 Series Black, Grey, White Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 45 mm x 45 mm
- RS Stock No.:
- 228-7825
- Mfr. Part No.:
- 1551V11GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 28,16
(exc. VAT)
Kr. 35,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 28,16 |
*price indicative
- RS Stock No.:
- 228-7825
- Mfr. Part No.:
- 1551V11GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 20mm | |
| External Width | 45mm | |
| External Length | 45mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Lid Colour | Grey | |
| Colour | Black, Grey, White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | PCB | |
| Series | 1551 | |
| Number of Knockouts | 1 | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 20mm | ||
External Width 45mm | ||
External Length 45mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Lid Colour Grey | ||
Colour Black, Grey, White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type PCB | ||
Series 1551 | ||
Number of Knockouts 1 | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CA
The Hammond 1551V series is the unvented circle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.
Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting
Related links
- Hammond 1551 Series White Black White Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Hammond 1551 Series Black White Black Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Hammond 1551 Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm
- Hammond 1551 Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series Black Grey Grey Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Hammond 1551 Series White Black Grey Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm
- Hammond 1551 Series Black White Black Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm