Hammond 1551 Series White, Grey, Black Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 80 mm x 80 mm

Subtotal (1 unit)*

Kr. 41,12

(exc. VAT)

Kr. 51,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 41,12

*price indicative

RS Stock No.:
228-7834
Distrelec Article No.:
302-21-867
Mfr. Part No.:
1551V13WH
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

20mm

Ventilated

Yes

External Width

80mm

External Length

80mm

IP Rating

IP30

Lid Colour

Grey

Colour

White, Grey, Black

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1551

Standards/Approvals

UL94-HB rating

COO (Country of Origin):
CA
The Hammond 1551V series is the vented circle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.

Satin texture finish

Designed to meet IP30

Slots on the base of the enclosure allow for easy wall mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy