Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 37.6 mm x 90.2 mm x 90.2 mm
- RS Stock No.:
- 229-1138
- Distrelec Article No.:
- 302-14-804
- Mfr. Part No.:
- 1555EF17GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 230,72
(exc. VAT)
Kr. 288,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 230,72 |
*price indicative
- RS Stock No.:
- 229-1138
- Distrelec Article No.:
- 302-14-804
- Mfr. Part No.:
- 1555EF17GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 37.6mm | |
| External Length | 90.2mm | |
| External Width | 90.2mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1555F | |
| Internal Mount Type | PCB | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 37.6mm | ||
External Length 90.2mm | ||
External Width 90.2mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1555F | ||
Internal Mount Type PCB | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555F series watertight ABS enclosure flanged lid. It has 3.55 x 3.55 x 1.48 inch dimension.
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
designed to meet IP66
Related links
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure 37.6 mm x 90.2 mm x 90.2 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 62.5 mm x 90.2 mm x 90.2 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure 62.5 mm x 90.2 mm x 90.2 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 37.6 mm x 160 mm x 160 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure 37.6 mm x 160 mm x 160 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 62.5 mm x 160 mm x 160 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 37.3 mm x 119.4 mm x 91.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 62 mm x 119.4 mm x 119.4 mm