Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 45.7 mm x 160 mm x 88.9 mm
- RS Stock No.:
- 229-1155
- Mfr. Part No.:
- 1555JLGY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 253,93
(exc. VAT)
Kr. 317,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 253,93 |
*price indicative
- RS Stock No.:
- 229-1155
- Mfr. Part No.:
- 1555JLGY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 45.7mm | |
| External Length | 160mm | |
| External Width | 88.9mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 45.7mm | ||
External Length 160mm | ||
External Width 88.9mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). Styled lid version has three main advantages over our flat lid. It has 6.3 x 3.5 x 1.8 inch dimension.
ABS Plastic versions are designed to meet IP66
Designed for wall mounting
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
Related links
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 45.7 mm x 160 mm x 88.9 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure 45.7 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 61 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 88.9 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 61 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 88.9 mm x 88.9 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 61 mm x 88.9 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 45.7 mm x 180.3 mm x 119.4 mm