Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 38 mm x 116 mm x 77 mm
- RS Stock No.:
- 229-1549
- Mfr. Part No.:
- 1590B3
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 177,93
(exc. VAT)
Kr. 222,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 177,93 |
*price indicative
- RS Stock No.:
- 229-1549
- Mfr. Part No.:
- 1590B3
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 38mm | |
| External Width | 77mm | |
| External Length | 116mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 38mm | ||
External Width 77mm | ||
External Length 116mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is natural in colour and has 116 x 77 x 38 mm dimensions. It is RoHS and REACH Compliant.
It has IP54 protection
It provides improved EMI/RFI shielding
Related links
- Hammond Flanged 1590 Series Black IP54, 38 mm x 116 mm x 77 mm
- Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 38 mm x 116 mm x 77 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 38 mm x 116 mm x 77 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 39 mm x 116 mm x 77 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 38 mm x 116 mm x 77 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 39 mm x 116 mm x 77 mm
- Hammond 1590 Series Red Red Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm